EBC15DPRS

Heilind Number:SULEBC15DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DPRS

Detailed Description

The EBC15DPRS is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a female gender with two rows and a side-hole mount type, this connector ensures secure attachment in your electronic assemblies. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and double-point contact type further enhance signal integrity. Suitable for applications requiring a current rating of 3A and a voltage of 700VAC, this connector operates flawlessly in demanding environments. Its straddle orientation and 30 positions offer versatility in circuit design. With a tail length of 5.72mm and termination method of card extender with matte tin plating, installation is convenient and durable. The EBC15DPRS is a top choice for high-reliability electronics, meeting the stringent -65 to 125°C operating temperature range. Trust in its performance for your critical connectivity needs.