EBC15DPSH

Heilind Number:SULEBC15DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPSH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DPSH

Detailed Description

Introducing the EBC15DPSH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector, featuring PBT and Phosphor Bronze construction, ensures durability and reliability. With a pitch of 2.54mm and double-point contact type, it facilitates efficient data transmission. Gold plated contacts guarantee optimal conductivity, while a voltage rating of 700VAC and amperage of 3A make it suitable for various power requirements. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for both standard and harsh environments. Its straight orientation, dual-row design with 30 positions, and thru-hole termination method offer easy installation. The matte tin plating enhances solderability, while the 0.19in tail length allows for secure attachment. Measuring at 0.61in in height and 0.4in in width, it fits compactly on PCBs. Whether in aerospace, telecommunications, or industrial settings, the EBC15DPSH ensures seamless and durable connections, making it an essential component for your electronic systems.