EBC15DPSI

Heilind Number:SULEBC15DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DPSI

Detailed Description

Introducing the EBC15DPSI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures excellent conductivity and longevity. With a double-point contact type and threaded mount, it offers secure and stable connections in demanding applications. The 30-position, 2-row layout accommodates multiple connections, while the 2.54mm pitch allows for efficient signal routing. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in various environments. The connector's straight orientation and .19-inch tail length make it easy to install on PCBs. With matte tin termination plating, it guarantees solderability and corrosion resistance. Ideal for industrial and commercial electronics, the EBC15DPSI is a reliable choice for your connectivity needs.