EBC15DPSN

Heilind Number:SULEBC15DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DPSN

Detailed Description

Introducing the EBC15DPSN Board To Board PCB Connector, a high-performance connectivity solution designed for demanding electronic applications. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. With a current rating of 3 A and voltage capacity of 700 VAC, it meets the requirements of industrial and commercial systems. The double-point contact design and straight orientation provide secure connections in two-row configurations with 30 positions. Thru-hole termination with Matte Tin plating offers easy and durable installation on PCBs. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector guarantees performance in harsh environments. Compact in size with a height of 15.49 mm and width of 10.16 mm, it is ideal for space-constrained applications. Trust the EBC15DPSN for efficient and durable board-to-board connectivity in your projects.