EBC15DPSS

Heilind Number:SULEBC15DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DPSS

Detailed Description

Introducing the EBC15DPSS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features a robust construction with PBT and phosphor bronze materials, ensuring durability and reliable performance. With a contact rating of 3A at 700VAC, it meets stringent power transmission requirements. The double-point contact design and gold-plated phosphor bronze contacts offer low contact resistance and high signal integrity. Perfect for applications demanding secure and efficient data transfer, this connector has two rows with 30 positions, ideal for complex circuitry. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. The termination method, thru-hole, guarantees stable and permanent connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size, measuring just 15.49mm in height and 10.16mm in width, it saves space on the board. The matte tin termination plating ensures excellent solderability. Trusted for its quality and performance, the EBC15DPSS is a must-have component for high-reliability electronic systems.