EBC15DPUH

Heilind Number:SULEBC15DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DPUH

Detailed Description

Introducing the EBC15DPUH, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows with 30 positions, each offering a secure clearance hole mount type for easy installation. Crafted with durable PBT and Phosphor Bronze materials and gold-plated contacts, it ensures excellent conductivity and longevity even in demanding environments. The double-point contact design guarantees stable connections, while the right-angle orientation allows for efficient PCB layout. With a voltage rating of 700 VAC, an amperage of 3A, and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Matte tin termination plating further enhances its durability. Perfect for industrial, aerospace, or telecommunications systems, the EBC15DPUH is a top choice for seamless board-to-board connections.