EBC15DPUI

Heilind Number:SULEBC15DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DPUI

Detailed Description

Introducing our EBC15DPUI PCB connector, designed for high-performance applications. This female connector features two rows with a total of 30 positions, offering ample connectivity options. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in demanding environments. The gold-plated double-point contacts guarantee excellent conductivity, while the threaded mount and through-hole termination method ensure secure and stable installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with dimensions of 14.22 mm in height and 10.16 mm in width, makes it ideal for space-constrained applications. Trust in the EBC15DPUI for efficient and dependable board-to-board connections.