EBC15DPUN

Heilind Number:SULEBC15DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DPUN

Detailed Description

Introducing our high-performance Double Point Female PCB Connector, SKU EBC15DPUN. Crafted from durable PBT and Phosphor Bronze with Gold contact plating, this connector guarantees reliable conductivity. With a pitch of 2.54mm, it offers precise alignment for 30 positions. Its right-angle orientation and through-hole termination method ensure secure mounting on your PCB. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for diverse applications. The connector's compact design, measuring just 14.22mm in height and 10.16mm in width, makes it ideal for space-constrained PCB layouts. Trust in its matte tin termination plating for long-term durability. Whether for board-to-board or card edge connections, this EBC15DPUN connector is a top choice for your high-reliability electronic projects.