EBC15DPUS

Heilind Number:SULEBC15DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DPUS

Detailed Description

The EBC15DPUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and data-intensive systems. The double-point contact design guarantees secure connectivity, while the right-angle orientation and side-hole mount offer flexibility in installation. With 30 positions and a 2.54mm pitch, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is resilient in harsh environments. Its matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the EBC15DPUS is a rugged and high-reliability connector.