| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DRAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEBC15DRAH |
EBC15DRAH
| Heilind Number: | SULEBC15DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15DRAH, a high-performance board-to-board connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 2.54mm pitch and 30 positions, it offers ample connectivity options. The female connector with right-angle orientation and clearance hole mount type allows for flexible installation. Gold-plated contacts on Phosphor Bronze ensure excellent signal transmission, while matte tin termination plating enhances durability. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial applications. Trust the EBC15DRAH for secure and efficient board-to-board connections.

