| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DRAI |
EBC15DRAI
| Heilind Number: | SULEBC15DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DRAI |
| ECAD Model: |
Specifications
Detailed Description
The EBC15DRAI is a high-performance board-to-board PCB connector designed for critical applications. With a compact design featuring two rows of 30 female contacts, it offers reliable connectivity in demanding environments. The PBT and phosphor bronze construction, along with gold contact plating, ensures excellent durability and conductivity. This connector, with a pitch of 2.54mm and a voltage rating of 700VAC, is suitable for power and signal transmission. Its right-angle orientation and threaded mount type allow for secure and space-efficient PCB assembly. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it meets stringent reliability standards. Perfect for aerospace, defense, and other high-reliability applications, the EBC15DRAI is a trusted solution for your connectivity needs.

