EBC15DREH-S13

Heilind Number:SULEBC15DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DREH-S13

Detailed Description

Introducing the EBC15DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in any environment. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission needs. The female connector with two rows and 30 positions offers ample connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. The full bellow contact type and straddle orientation provide secure and stable connections. Operating temperature range of -65°C to 125°C ensures performance in extreme conditions. With a connector height of 10.95mm and width of 8.38mm, it is compact yet efficient. Whether used in aerospace, defense, or industrial applications, the EBC15DREH-S13 delivers unmatched reliability and performance.