EBC15DREH

Heilind Number:SULEBC15DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DREH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DREH

Detailed Description

Introducing the EBC15DREH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector features two rows of 30 contact positions, suitable for a wide range of applications. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is perfect for demanding environments. Its straight orientation and clearance hole mount type make installation easy and secure. Operating temperature range from -65 to 125°C guarantees reliable performance in extreme conditions. With a tail length of 5.72mm and a connector height of 10.95mm, it offers versatility in PCB designs. RoHS compliant and terminated with matte tin, the EBC15DREH meets industry standards for environmental sustainability. Upgrade your connectivity solutions with this top-of-the-line connector.