EBC15DREI-S13

Heilind Number:SULEBC15DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DREI-S13

Detailed Description

Introducing the EBC15DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage withstand of 700VAC, it meets stringent industry standards for power transmission. The 30-position, 2-row design with a pitch of 2.54mm allows for efficient signal routing. Its straddle orientation and threaded mount type offer secure PCB attachment. Utilizing Card Extender termination method and Full Bellow contact type, it guarantees stable contact interface. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the EBC15DREIS13 for your critical connectivity needs.