EBC15DREI

Heilind Number:SULEBC15DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DREI

Detailed Description

PBT & Phosphor Bronze; .00, 3A, Female, 2 Rows, Threaded Mount, Eyelet Termination, Gold-Plated Phosphor Bronze Contacts, 2.54mm Pitch, 700 VAC, Full Bellow Contact Type, Straight Orientation, 30 Positions, Tail Length of .225 in, Operating Temperature Range -65 to 125 °C, 10.95mm Connector Height, 8.38mm Connector Width, Matte Tin Termination Plating. Ideal for high-reliability board-to-board and card edge connections, this EBC15DREI connector offers robust performance in demanding environments. With its durable construction and precision engineering, it ensures secure and efficient signal transmission. Built to withstand harsh conditions, it is a reliable choice for a wide range of applications in industries such as aerospace, defense, and telecommunications. Trust in the quality and performance of the EBC15DREI for your critical connectivity needs.