EBC15DREN-S13

Heilind Number:SULEBC15DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DREN-S13

Detailed Description

The EBC15DREN-S13 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a current rating of 3A and a voltage of 700VAC, it ensures safe and stable power transmission. Featuring two rows of 30 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and card extender termination method make it easy to install and maintain, while the full bellow contact type and straddle orientation provide secure connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial applications. The connector's compact size, with dimensions of 10.95mm in height and 8.38mm in width, offers space-saving solutions without compromising performance. With matte tin termination plating, it meets industry standards for durability and reliability. Ideal for use in hi-rel environments, the EBC15DRENS13 is a dependable choice for demanding electronic systems.