EBC15DREN

Heilind Number:SULEBC15DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DREN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DREN

Detailed Description

Introducing the EBC15DREN, a high-performance female board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a pitch of 2.54mm (.1 in) and featuring two rows with 30 positions, this connector ensures secure and efficient connectivity. Constructed with PBT and Phosphor Bronze, it guarantees durability and reliable performance. The contact material is plated with gold, offering excellent conductivity and corrosion resistance. Its full bellow contact type and eyelet termination method further enhance signal integrity. Rated for a voltage of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained installations. Trust the EBC15DREN for seamless board-to-board connections in aerospace, telecommunications, and industrial systems.