EBC15DRES-S13

Heilind Number:SULEBC15DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DRES-S13

Detailed Description

Introducing the EBC15DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 30 positions, it offers ample connectivity options. The female gender, side hole mount type, and card extender termination method make installation easy and secure. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The full bellow contact type and straddle orientation further enhance its performance. With a tail length of 5.33mm and a compact connector height and width of 10.95mm and 8.38mm, respectively, it is ideal for space-constrained applications. Trust the EBC15DRES-S13 for efficient and dependable board-to-board connections in your projects.