EBC15DRES

Heilind Number:SULEBC15DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DRES

Detailed Description

Introducing the EBC15DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze plated with Gold, this connector ensures reliable conductivity and corrosion resistance. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector, with a straight orientation and side hole mount type, accommodates 30 positions across 2 rows. Its full bellow contact type and eyelet termination method guarantee secure connections. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The connector, with a compact dimensions of 10.95mm in height and 8.38mm in width, offers space-efficient connectivity on PCBs. Trust the EBC15DRES for robust and efficient board-to-board interconnections.