EBC15DRMH-S288

Heilind Number:SULEBC15DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DRMH-S288

Detailed Description

Introducing the EBC15DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage of 700 VAC, it offers robust power transmission capabilities. The female gender, dual-row design, and clearance hole mount type make it versatile for various PCB setups. Using a card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. The 2.54mm pitch and loop bellow contact type further enhance its functionality. With 30 positions and a tail length of 13.84mm, it accommodates complex board layouts with ease. Operating in temperatures ranging from -65 to 125°C, it's suitable for both standard and extreme operating conditions. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Trust in the EBC15DRMHS288 for premium quality and performance in your PCB designs.