| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DRMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DRMI-S288 |
EBC15DRMI-S288
| Heilind Number: | SULEBC15DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15DRMI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector features two rows with a pitch of 2.54mm (.1in) and offers 30 positions, ensuring reliable signal transmission. Its threaded mount type and card extender termination method provide secure attachment, while the loop bellow contact type with gold-plated phosphor bronze contacts guarantees optimal conductivity. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of only .61in (15.49mm) and a width of 9.4mm (.37in), allows for efficient PCB integration. Trust in the EBC15DRMI-S288 for your connectivity needs, where performance meets durability.

