EBC15DRMI

Heilind Number:SULEBC15DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DRMI

Detailed Description

Introducing the EBC15DRMI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 30 positions spread across 2 rows, this connector ensures reliable signal transmission in compact spaces. Featuring a contact material of phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The termination method of wire wrap and threaded mount type ensure secure and stable connections. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its loop bellow contact type and straight orientation further enhance its versatility. The connector's tail length of 14.22mm allows for easy installation on PCBs. Trust the EBC15DRMI for efficient and durable board-to-board connections in your electronic designs.