EBC15DRMN

Heilind Number:SULEBC15DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DRMN

Detailed Description

Introducing the EBC15DRMN Board To Board PCB Connector, a high-performance component designed for female termination in electronic assemblies. With an amperage rating of 3A and a voltage tolerance of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 30 loop bellow contacts, made of phosphor bronze with gold plating, it guarantees efficient signal conductivity. The 2.54mm pitch and wire wrap termination method offer easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact dimensions of 15.49mm height and 9.4mm width, with a tail length of 14.22mm, make it ideal for space-constrained applications. With matte tin termination plating, it meets RoHS compliance standards. Perfect for use in hi-rel systems, the EBC15DRMN connector is a dependable choice for demanding PCB connectivity needs.