EBC15DRMS-S288

Heilind Number:SULEBC15DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DRMS-S288

Detailed Description

The EBC15DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity. With a 2.54mm pitch and 30 positions in a dual-row configuration, it offers ample connectivity options. The female connector, with a side-hole mount type and card extender termination method, is easy to install. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. Its loop bellow contact type and straddle orientation further enhance its functionality. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in a wide range of environments. The EBC15DRMSS288 is a reliable and efficient solution for your PCB connectivity needs.