EBC15DRMS

Heilind Number:SULEBC15DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DRMS

Detailed Description

Introducing the EBC15DRMS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a sturdy construction of PBT and Phosphor Bronze with gold plating, this connector ensures efficient power transmission with a rated amperage of 3A and a maximum voltage of 700VAC. Its female gender, dual-row design, and straight orientation make it ideal for secure and space-saving connections. The termination method of wire wrap guarantees a stable and durable attachment, while the loop bellow contact type offers excellent signal integrity. With 30 positions and a pitch of 2.54mm, this connector is perfect for applications requiring multiple connections in a compact layout. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The matte tin termination plating adds an extra layer of protection against corrosion. Whether for industrial machinery, telecommunications, or aerospace systems, the EBC15DRMS is the ultimate choice for seamless board-to-board connectivity.