EBC15DRMT-S288

Heilind Number:SULEBC15DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DRMT-S288

Detailed Description

Introducing the EBC15DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 30 positions, with a threaded mount type for secure installation. Its contact material is made of durable phosphor bronze, with gold plating for optimal conductivity. The termination method is via card extender, ensuring reliable connections. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. Operating in a wide temperature range from -65 to 125°C, it offers robust performance in harsh environments. The loop bellow contact type and straddle orientation further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Its termination plating with matte tin finish adds to its durability. Ideal for use in aerospace, defense, and industrial electronics, the EBC15DRMT-S288 is a dependable solution for your connectivity needs.