EBC15DRMT

Heilind Number:SULEBC15DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DRMT

Detailed Description

Introducing the EBC15DRMT, a high-performance female PCB connector designed for optimal power transmission. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. Featuring two rows of 30 loop bellow contacts, each plated with gold for enhanced signal integrity, this connector offers seamless connectivity. The threaded mounting and wire wrap termination method guarantee secure installation. Operating smoothly in temperatures ranging from -65 to 125°C, it is perfect for harsh environments. With a compact design measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-restricted PCB layouts. Trust the EBC15DRMT for efficient and durable board-to-board or card edge connections in your electronic projects.