EBC15DRSD-S288

Heilind Number:SULEBC15DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DRSD-S288

Detailed Description

Introducing the EBC15DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 30 female contacts, each crafted from durable phosphor bronze with gold plating for optimal conductivity. The contact type, Loop Bellow, ensures reliable signal transmission, while the clearance hole mount type and card extender termination method offer easy installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its robust construction, including a wide operating temperature range of -65 to 125°C and matte tin termination plating, guarantees long-term reliability. With a compact size of 9.4mm in width and 15.49mm in height, the EBC15DRSD-S288 is perfect for space-constrained designs. Elevate your connectivity solutions with this essential component, ideal for hi-rel environments where performance is paramount.