EBC15DRSH

Heilind Number:SULEBC15DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRSH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DRSH

Detailed Description

The EBC15DRSH is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a dual-row configuration with 30 female contacts, each made of durable Phosphor Bronze with gold plating, this connector ensures optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The straight orientation and clearance hole mount type make for easy installation, while the termination method of thru-hole soldering guarantees a secure connection. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of .61 inches and a width of 9.4mm, allows for space-efficient PCB layouts. With matte tin termination plating and meeting RoHS compliance, the EBC15DRSH is a reliable and environmentally friendly choice for demanding electronic designs.