EBC15DRSI-S288

Heilind Number:SULEBC15DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DRSI-S288

Detailed Description

Introducing the EBC15DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 30 positions, this connector offers secure and reliable connectivity. Featuring a threaded mount type and card extender termination method, installation is quick and easy. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its loop bellow contact type and straddle orientation further enhance its performance. The matte tin termination plating guarantees long-term reliability. Compact yet robust, with dimensions of 9.4mm in width and 15.49mm in height, this connector is perfect for space-constrained applications. Trust the EBC15DRSI-S288 for your connectivity needs.