EBC15DRSI

Heilind Number:SULEBC15DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DRSI

Detailed Description

Introducing the EBC15DRSI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector, featuring PBT and Phosphor Bronze construction, ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for various power and signal transmission needs. The female gender, 2 rows, and threaded mount type offer secure and stable connections in any setup. Its Straight orientation and Loop Bellow contact type further enhance functionality. With 30 positions and a 2.54mm pitch, it allows for efficient data transfer. The termination method of Thru Hole, along with Gold contact plating and Matte Tin termination plating, guarantees long-lasting performance even in harsh environments. Operating at temperatures ranging from -65 to 125°C, this connector is perfect for industrial and commercial use. Add the EBC15DRSI to your project for seamless connectivity and peace of mind.