EBC15DRSN-S288

Heilind Number:SULEBC15DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DRSN-S288

Detailed Description

Introducing the EBC15DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 700VAC, it is ideal for power-intensive systems. The female gender, 2 rows, and 30 positions offer versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The EBC15DRSNS288 is the perfect choice for high-reliability connections in critical electronic systems.