EBC15DRSN

Heilind Number:SULEBC15DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DRSN

Detailed Description

Introducing the EBC15DRSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a maximum operating voltage of 700 VAC and an amperage rating of 3A, it meets the demands of various applications. The 2.54mm pitch and straight orientation make it easy to integrate into circuit boards, while the thru-hole termination method guarantees secure assembly. With 30 positions and a compact design, it offers versatility without sacrificing space. Suitable for use in harsh environments, it has an operating temperature range of -65 to 125°C. Trust the EBC15DRSN for efficient and durable board-to-board connections in your electronic designs.