EBC15DRSS-S288

Heilind Number:SULEBC15DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DRSS-S288

Detailed Description

The EBC15DRSS-S288 connector features a robust design suitable for high-reliability applications. With PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures excellent conductivity and durability. Its 2.54mm pitch and 30 positions cater to complex board-to-board connections, while the side-hole mount type and card extender termination method offer versatile installation options. Operating in a wide temperature range from -65 to 125°C and rated for 700VAC, it guarantees reliable performance even in harsh environments. The loop bellow contact type and straddle orientation further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Matte Tin termination plating adds to its longevity. Ideal for use in PCB and card edge connections, the EBC15DRSS-S288 is a dependable choice for demanding electronic systems.