EBC15DRSS

Heilind Number:SULEBC15DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DRSS

Detailed Description

Introducing the EBC15DRSS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Engineered with precision, this connector features PBT and phosphor bronze construction for durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it ensures safe and efficient power transmission. The female gender, two rows, and side hole mount type make it versatile for various applications. Utilizing gold-plated phosphor bronze contacts and matte tin termination, it guarantees excellent signal conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its straight orientation, loop bellow contact type, and 30 positions offer seamless integration on PCBs. With a compact design measuring .61 inches in height and 9.4mm in width, it optimizes space utilization. Trust the EBC15DRSS for superior board-to-board connections in aerospace, defense, and industrial systems.