| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DRST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DRST-S288 |
EBC15DRST-S288
| Heilind Number: | SULEBC15DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15DRST-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This female connector features two rows of 30 gold-plated contacts, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the strictest industry standards for power and signal integrity. The termination method, Card Extender, allows for easy installation and secure connections. Crafted from PBT and Phosphor Bronze, this connector is built to withstand extreme temperatures ranging from -65 to 125°C. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the EBC15DRST-S288 for seamless and efficient board-to-board connectivity in your electronic systems.

