EBC15DRST

Heilind Number:SULEBC15DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRST
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DRST

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, the SKU EBC15DRST connector is designed for high-performance applications. With a current rating of 3A and voltage resistance up to 700 VAC, it ensures reliable power transmission. This female connector, with two rows and 30 positions, offers ample connectivity options on your PCB. The gold-plated contacts guarantee optimal signal transfer, while the loop bellow contact type and threaded mount provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for even the most demanding environments. The termination method of thru-hole with matte tin plating ensures easy installation and durability. Measuring at .61 inches in height and 9.4mm in width, this straight orientation connector is compact yet efficient, making it ideal for various industrial and commercial applications. Whether it's for board-to-board connections or card edge interfaces, the EBC15DRST connector delivers uncompromising performance.