EBC15DRTH-S13

Heilind Number:SULEBC15DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DRTH-S13

Detailed Description

Introducing the EBC15DRTH-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding industrial applications. This female connector features two rows for secure attachment, with a clearance hole mount type and card extender termination method for easy installation. Crafted from durable PBT and phosphor bronze materials, it ensures reliable performance even in harsh environments. The gold-plated phosphor bronze contacts offer excellent conductivity, with a pitch of 2.54mm and a voltage rating of 700 VAC. With 30 positions and a full bellow contact type, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability, while its RoHS compliance guarantees environmental friendliness. Trust the EBC15DRTH-S13 for seamless and efficient board-to-board connections in your next project.