EBC15DRTH-S93

Heilind Number:SULEBC15DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRTH-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULEBC15DRTH-S93

Detailed Description

Introducing the EBC15DRTH-S93, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact two-row design and clearance hole mount type, it offers seamless integration into your systems. Featuring female gender with 30 gold-plated phosphor bronze contacts, it ensures optimal conductivity and durability. The full bellow contact type and straight orientation further enhance signal transmission efficiency. Operating at temperatures ranging from -65 to 125 °C, it guarantees stable performance even in harsh environments. With a maximum amperage of 3A and voltage rating of 700VAC, it meets the demands of various applications. Its matte tin termination plating and 5.08mm tail length provide secure and lasting connections. Ideal for hi-rel environments, this connector is a dependable choice for your PCB assembly needs.