| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DRTH |
EBC15DRTH
| Heilind Number: | SULEBC15DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DRTH |
| ECAD Model: |
Specifications
Detailed Description
Our PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender with two rows for efficient connectivity. With a clearance hole mount type and through-hole termination method, installation is convenient and secure. Crafted from durable phosphor bronze with gold plating, this connector ensures reliable conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Its full bellow contact type and straight orientation accommodate 30 positions with a tail length of 5.08mm. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in demanding environments. ROHS compliant with matte tin termination plating, this connector is ideal for high-quality PCB assembly.

