EBC15DRTI-S13

Heilind Number:SULEBC15DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DRTI-S13

Detailed Description

The SKU EBC15DRTI-S13 is a high-performance board-to-board PCB connector designed for reliable and durable connections in electronic devices. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for demanding applications. Featuring a female gender, two rows, and a threaded mount type, it ensures secure attachment to the PCB. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity and signal integrity. With a pitch of 2.54mm, it offers easy mating and un-mating. The full bellow contact type and straddle orientation further enhance its performance. This connector has 30 positions and a tail length of 4.7mm, making it versatile for various PCB designs. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. Additionally, the termination plating of matte tin ensures durability and corrosion resistance. This connector belongs to the EBC15DRTIS13 series, making it a reliable choice for industrial and commercial applications.