EBC15DRTI

Heilind Number:SULEBC15DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRTI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DRTI

Detailed Description

Introducing the EBC15DRTI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power and signal transmission. The female gender, threaded mount type, and through-hole termination method offer secure and stable installation on PCBs. Its 30 positions and 2.54mm pitch provide ample connectivity options, while the gold-plated phosphor bronze contacts ensure low contact resistance and enhanced signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Trust the EBC15DRTI for your critical PCB interconnection needs.