EBC15DRTN-S13

Heilind Number:SULEBC15DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DRTN-S13

Detailed Description

This high-quality EBC15DRTNS13 PCB connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector has two rows with 30 positions, offering ample connectivity options. Its card extender termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. With a pitch of 2.54mm and a tail length of 4.7mm, it is easy to install on your PCB. The connector is designed for straddle orientation and has a connector height of 10.95mm, making it compatible with various PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh industrial environments. The matte tin termination plating ensures long-term durability. Perfect for board-to-board and card-edge connections, the EBC15DRTNS13 is a reliable solution for your connectivity needs.