EBC15DRTS-S13

Heilind Number:SULEBC15DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DRTS-S13

Detailed Description

Introducing the EBC15DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and 2 rows of contacts, this connector offers secure and reliable connectivity. Featuring a side hole mount type and card extender termination method, it ensures easy installation and maintenance. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. With a pitch of 2.54mm and a compact design, it is ideal for space-constrained environments. The connector's full bellow contact type and straddle orientation further enhance its performance and reliability. With a temperature range of -65 to 125°C, it can withstand harsh operating conditions. The matte tin termination plating ensures long-term durability. Perfect for industrial and commercial applications, the EBC15DRTS-S13 is a top choice for engineers seeking high-quality connectivity solutions.