EBC15DRTS

Heilind Number:SULEBC15DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DRTS

Detailed Description

Introducing the EBC15DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 30 female ports, this connector ensures secure and reliable connections. The termination method, through-hole mounting, guarantees stability even in harsh environments. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and resistance to wear. Gold-plated contacts further enhance signal transmission efficiency. Operating at up to 700 VAC and with an amperage of 3A, it meets stringent power requirements. The straight orientation and 2.54mm pitch facilitate easy installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. The matte tin termination plating ensures long-term durability. Perfect for applications where reliability is paramount, the EBC15DRTS is a top choice for engineers and designers seeking high-quality connectors.