| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DRXI |
EBC15DRXI
| Heilind Number: | SULEBC15DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15DRXI, a high-performance female connector designed for demanding applications. With PBT and Phosphor Bronze construction and gold-plated contacts, this connector ensures reliable conductivity in even the harshest environments. Featuring two rows of 30 positions with a 2.54mm pitch, it offers ample connectivity options. The straight orientation and threaded mount type make installation easy and secure. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for a wide range of scenarios. RoHS compliant and with termination plating in matte tin, this connector meets the highest industry standards. Perfect for board-to-board and PCB connections, the EBC15DRXI guarantees top-quality performance in every use.

