EBC15DRXN

Heilind Number:SULEBC15DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRXN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DRXN

Detailed Description

Introducing the EBC15DRXN, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 30 positions, ensuring reliable connectivity in complex circuit setups. With a pitch of 2.54mm and contact plating in gold, it guarantees efficient signal transmission at a voltage of 700VAC and an amperage of 3A. The use of PBT and phosphor bronze materials, along with matte tin termination plating, enhances durability and conductivity even in harsh environments. Operating within a wide temperature range from -65 to 125°C, this connector is ideal for industrial and automotive electronics. Compact in size with straight orientation and no mounting required, it offers easy integration onto PCBs. RoHS compliant and meticulously engineered, the EBC15DRXN ensures high reliability and performance in every connection.