EBC15DRXS

Heilind Number:SULEBC15DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DRXS

Detailed Description

Introducing the EBC15DRXS, a high-performance PCB connector designed for precision connectivity in electronic applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable performance even in demanding environments. Boasting a 3A amperage rating and a voltage capacity of 700VAC, it is ideal for power and signal transmission. Its female gender, two rows with 30 positions, and side hole mount type offer versatility in board-to-board connections. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient, while the through-hole termination method and matte tin plating ensure easy and secure installation on PCBs. Perfect for applications requiring high reliability and performance, the EBC15DRXS is a top choice in the realm of electronic connectors.