EBC15DRYH-S13

Heilind Number:SULEBC15DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DRYH-S13

Detailed Description

Introducing the EBC15DRYH-S13, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its dual-row design with 30 positions and a 2.54mm pitch offers ample connectivity options. The female gender and orientation make it suitable for a variety of PCB layouts. Gold-plated contacts and a matte tin termination guarantee optimal signal transmission and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for harsh industrial settings. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. Whether it's for aerospace, defense, or industrial applications, the EBC15DRYHS13 is the ideal choice for seamless board-to-board connections.