EBC15DRYH

Heilind Number:SULEBC15DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRYH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DRYH

Detailed Description

Introducing the EBC15DRYH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PBT and Phosphor Bronze materials, this connector ensures robust durability and reliable signal transmission. With a 2.54mm pitch and 30 positions, it offers ample connectivity options. The female gender, gold-plated contacts, and full bellow design guarantee secure and low-resistance connections. Featuring thru-hole termination and a clearance hole mount type, installation is convenient and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Trust the EBC15DRYH for high-reliability connectivity in your electronic systems.